Part Details for DC100D20 by Sensata Technologies
Overview of DC100D20 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC100D20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-DC100D20
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR DC OUTPUT 72VDC/20A 4-32VDC RoHS: Compliant | 0 |
|
$104.0500 / $114.4500 | Order Now |
DISTI #
DC100D20
|
TTI | Solid State Relays - Industrial Mount SSR DC OUTPUT 72VDC/20A 4-32VDC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$101.5000 / $117.2400 | Buy Now |