Part Details for DC100D10CH by Crydom Inc
Overview of DC100D10CH by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC100D10CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2327
|
Newark | Ssr Relay, Panel Mount, Ip20, 100Vdc/10A, 4-32Vdc |Sensata/crydom DC100D10CH Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.4500 | Buy Now |
DISTI #
172-DC100D10CH-ND
|
DigiKey | SSR RELAY, PANEL MOUNT, IP20, 10 Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.9995 | Buy Now |
DISTI #
73429521
|
RS | SSR Relay, Panel Mount, IP20, 100VDC/10A, 4-32VDC In, FET Output, TP | Sensata - Crydom DC100D10CH RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$110.0100 | RFQ |
DISTI #
CRYDC100D10CH
|
Heilind Electronics | Americas - 0 in Stock |
|
$95.9677 / $115.1613 | Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 10 A Maximum Load Current - 1-100 VDC Operating Voltage Range - Screws And Clamps Termination - With Cover (IP20) - Thermal Pad - Panel Mount. RoHS: Compliant | 0 |
|
$86.0400 / $180.2100 | Buy Now |
DISTI #
DC100D10CH
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 10A, 1÷100VDC, Series: DC100 Min Qty: 1 | 0 |
|
$89.7800 / $98.7600 | RFQ |
DISTI #
000000000006200184
|
Sager | Solid State Relays - Industrial Mount SSR Relay, Panel Mount, IP20, 100VDC/10A, 4-32VDC In, FET Output, TP Min Qty: 20 | 0 |
|
$93.6600 / $96.2600 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 10 A Maximum Load Current - 1-100 VDC Operating Voltage Range - Screws And Clamps Termination - With Cover (IP20) - Thermal Pad - Panel Mount. RoHS: Compliant | 0 |
|
$86.0400 / $180.2100 | Buy Now |
Part Details for DC100D10CH
DC100D10CH CAD Models
DC100D10CH Part Data Attributes:
|
DC100D10CH
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DC100D10CH
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Forward Current-Max | 0.012 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 10 A | |
On-state Resistance-Max | 0.032 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |