Part Details for DC100A10C by Sensata Technologies
Overview of DC100A10C by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC100A10C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30541107
|
Verical | Solid State Relay 13mA 140V AC-IN 10A 72V DC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$116.9000 / $126.8600 | Buy Now |
DISTI #
SENSTA DC100A10C
|
PEI Genesis | Transistor Output | 19 |
|
Buy Now |