Part Details for DC10-PE-01P-1C-00AH by Degson Electronics Co Ltd
Overview of DC10-PE-01P-1C-00AH by Degson Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC10-PE-01P-1C-00AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC10-PE
|
TME | Splice terminal: rail, 0.5÷10mm2, ways: 1, terminals: 2, Width: 10mm Min Qty: 1 | 625 |
|
$1.1800 / $1.6600 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 70 Package Multiple: 70 | 0 |
|
RFQ | |
|
Ozdisan Elektronik | CONN.TERM BLK FEED THRU 10MM 1P YELLOW AND GREEN | 895 |
|
$1.1216 / $1.2338 | Buy Now |