Part Details for DC10-01P-11-00AH by Degson Electronics Co Ltd
Overview of DC10-01P-11-00AH by Degson Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC10-01P-11-00AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC10-GY
|
TME | Splice terminal: rail, 0.5÷10mm2, ways: 1, terminals: 2, grey, DC Min Qty: 1 | 1214 |
|
$0.5920 / $0.8220 | Buy Now |
|
NAC | Pluggable terminal block,Malepart,3.81mm,02poles,green RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1804 |
|
$0.6100 | Buy Now |
|
Ozdisan Elektronik | CONN.TERM BLK FEED THRU 10MM 1P GRAY | 9449 |
|
$0.5093 / $0.5857 | Buy Now |