Part Details for DC1-34039FB-A20CE1 by Eaton Corporation
Overview of DC1-34039FB-A20CE1 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1-34039FB-A20CE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC8653
|
Newark | Variable Freq Drive, 3-Ph, 18.5Kw, 500V, Supply Voltage Min:380Vac, Supply Voltage Max:480Vac, No. Of Phases:Three Phase, Power Rating:18.5Kw, Output Voltage Max:500Vac, Product Range:Powerxl Dc1 Series, Svhc:No Svhc (15 Rohs Compliant: Yes |Eaton Moeller DC1-34039FB-A20CE1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,611.1400 / $1,926.0000 | Buy Now |
DISTI #
504-DC134039FBA20CE1
|
Mouser Electronics | Motor Drives DC1 IP20 480V 25HP,39A,RFI ENH FW | 0 |
|
$3,186.9500 | Order Now |
DISTI #
DC1-34039FB-A20CE1
|
TME | Vector inverter, 18.5kW, 3x400VAC, 3x380÷480VAC, 0÷10V, IN: 4, 39A Min Qty: 1 | 0 |
|
$1,611.1400 | RFQ |