There are no models available for this part yet.
Overview of DC0803212L2B-2T0 by Wakefield-Vette
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DC0803212L2B-2T0 by Wakefield-Vette
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
345-DC0803212L2B-2T0-ND
|
DigiKey | FAN AXIAL 80X32MM 12VDC WIRE Min Qty: 300 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$12.1978 | Buy Now | |
DISTI #
567-DC0803212L2B-2T0
|
Mouser Electronics | DC Fans Fan, 80x32mm, 12VDC, 49.7CFM, 2.4W, 0.2A, 39dBA, 2Ball Bearing, 2 Leads RoHS: Compliant | 0 |
|
$12.2000 | Order Now | |
DISTI #
74654774
|
RS | DC FAN, 80MMX32MM, 12V, 2BALL, LOW SPEED, 2WIRE, NO | Wakefield DC0803212L2B-2T0 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5300 / $31.5900 | Buy Now | ||
DISTI #
000000000006430458
|
Sager | DC Fans Fan, 80x32mm, 12VDC, 49.7CFM, 2.4W, 0.2A, 39dBA, 2Ball Bearing, 2 Leads Min Qty: 1 | 0 |
|
$12.9000 / $16.1600 | Buy Now |