There are no models available for this part yet.
Overview of DC0802524J2B-BT4 by Wakefield-Vette
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DC0802524J2B-BT4 by Wakefield-Vette
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
345-DC0802524J2B-BT4-ND
|
DigiKey | FAN 80X25MM 24VDC PWM/TACH MOLEX Min Qty: 300 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2808 | Buy Now | |
DISTI #
567-DC0802524J2B-BT4
|
Mouser Electronics | DC Fans DC Fan, 80x80x25mm, 24VDC, "Super" Low Speed, Ball, 4 Wire, 4 Pin Connector RoHS: Compliant | 0 |
|
$10.2900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.7200 / $20.3600 | Buy Now | ||
DISTI #
000000000006430401
|
Sager | DC Fans DC Fan, 80x80x25mm, 24VDC, Super Low Speed, Ball, 4 Wire, 4 Pin Connector Min Qty: 1 | 0 |
|
$10.8800 / $13.6200 | Buy Now |