Part Details for DC0802524I2B-3T3 by Wakefield-Vette
Overview of DC0802524I2B-3T3 by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC0802524I2B-3T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-DC0802524I2B-3T3-ND
|
DigiKey | FAN 80X25MM 24VDC TACH MOLEX 22- Min Qty: 300 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2677 | Buy Now |
DISTI #
567-DC0802524I2B-3T3
|
Mouser Electronics | DC Fans DC Fan, 80x80x25mm, 24VDC, "Wicked" Low Speed, Ball, 3 Wire, 3 Pin Connector RoHS: Compliant | 0 |
|
$10.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.7100 / $20.3300 | Buy Now |
DISTI #
000000000006430392
|
Sager | DC Fans DC Fan, 80x80x25mm, 24VDC, Wicked Low Speed, Ball, 3 Wire, 3 Pin Connector Min Qty: 1 | 0 |
|
$10.8600 / $13.6000 | Buy Now |