Part Details for DC0802024U2B-BT4 by Wakefield-Vette
Overview of DC0802024U2B-BT4 by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC0802024U2B-BT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-DC0802024U2B-BT4-ND
|
DigiKey | FAN 80X20MM 24VDC PWM/TACH MOLEX Min Qty: 360 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3990 | Buy Now |
DISTI #
567-DC0802024U2B-BT4
|
Mouser Electronics | DC Fans DC Fan, 80x80x20mm, 24VDC, Ultra High Speed, Ball, 4 Lead Wires, 4 Pin Connector RoHS: Compliant | 0 |
|
$10.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8300 / $26.9300 | Buy Now |
DISTI #
000000000006430341
|
Sager | DC Fans DC Fan, 80x80x20mm, 24VDC, Ultra High Speed, Ball, 4 Lead Wires, 4 Pin Connector Min Qty: 1 | 0 |
|
$11.0000 / $13.7700 | Buy Now |