There are no models available for this part yet.
Overview of DC0801512U2B-BT0 by Wakefield-Vette
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DC0801512U2B-BT0 by Wakefield-Vette
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
345-DC0801512U2B-BT0-ND
|
DigiKey | FAN AXIAL 80X15MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
578 In Stock |
|
$8.9499 / $12.6400 | Buy Now | |
DISTI #
567-DC0801512U2B-BT0
|
Mouser Electronics | DC Fans Fan, 80x15mm, 12VDC, 45.2CFM, 3.6W, 0.3A, 43dBA, Ball Bearing, 4 Lead, Tach/PWM RoHS: Compliant | 0 |
|
$8.9500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6300 / $18.0700 | Buy Now | ||
DISTI #
DC0801512U2BBT0
|
Richardson RFPD | FAN RoHS: Compliant Min Qty: 300 | 0 |
|
$9.5500 | Buy Now | |
DISTI #
000000000006294169
|
Sager | DC Fans Fan, 80x15mm, 12VDC, 45.2CFM, 3.6W, 0.3A, 43dBA, Ball Bearing, 4 Lead, Tach/PWM Min Qty: 1 | 0 |
|
$9.6500 / $12.0900 | Buy Now |