-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 20.32mm, ROHS COMPLIANT PACKAGE-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC08-11SRWA by Kingbright is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC0801S040TS-C18 | Renesas Electronics Corporation | Single 8 bits ADC, up to 40 MHz | |
ADC0808S125HW-C18 | Renesas Electronics Corporation | Single 8-bit ADC, up to 125 Msps | |
ADC0808S125-DB | Renesas Electronics Corporation | ADC0808S125 demo board |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000997799
|
Sager | LED Displays & Accessories Dual Red 640nm Common Cathode | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DC08-11SRWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
DC08-11SRWA
Kingbright
7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 20.32mm, ROHS COMPLIANT PACKAGE-18
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | SUPER BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 20.32 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 660 nm |