Part Details for DC0601024M2B-BT4 by Wakefield-Vette
Overview of DC0601024M2B-BT4 by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC0601024M2B-BT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-DC0601024M2B-BT4-ND
|
DigiKey | FAN 60X10MM 24VDC PWM/TACH MOLEX Min Qty: 400 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3071 | Buy Now |
DISTI #
567-DC0601024M2B-BT4
|
Mouser Electronics | DC Fans DC Fan, 60x60x10mm, 24VDC, Medium Speed, Ball, 4 Lead Wires, 4 Pin Connector RoHS: Compliant | 0 |
|
$10.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.7400 / $26.6900 | Buy Now |
DISTI #
000000000006429707
|
Sager | DC Fans DC Fan, 60x60x10mm, 24VDC, Medium Speed, Ball, 4 Lead Wires, 4 Pin Connector Min Qty: 1 | 0 |
|
$10.9000 / $13.6500 | Buy Now |