Part Details for DC0501524M2B-2T0 by Wakefield-Vette
Overview of DC0501524M2B-2T0 by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC0501524M2B-2T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-DC0501524M2B-2T0-ND
|
DigiKey | FAN 50X15MM 24VDC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
593 In Stock |
|
$8.1901 / $11.5600 | Buy Now |
DISTI #
567-DC0501524M2B-2T0
|
Mouser Electronics | DC Fans DC Fan, 50x50x15mm, 24VDC, Medium Speed, Ball, Lead Wires, No Connector RoHS: Compliant | 0 |
|
$8.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8900 / $21.6200 | Buy Now |
DISTI #
000000000006429599
|
Sager | DC Fans DC Fan, 50x50x15mm, 24VDC, Medium Speed, Ball, Lead Wires, No Connector Min Qty: 1 | 0 |
|
$8.8300 / $11.0600 | Buy Now |