There are no models available for this part yet.
Overview of DC0402812W2B-2T2 by Wakefield-Vette
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DC0402812W2B-2T2 by Wakefield-Vette
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
345-DC0402812W2B-2T2-ND
|
DigiKey | FAN 40X28MM 12VDC MOLEX 22-01-10 Min Qty: 300 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2240 | Buy Now | |
DISTI #
567-DC0402812W2B-2T2
|
Mouser Electronics | DC Fans DC Fan, 40x40x28mm, 12VDC, "Wicked" High Speed, Ball, Wire, 2 Pin Connector RoHS: Compliant | 0 |
|
$12.2300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5600 / $31.6500 | Buy Now | ||
DISTI #
000000000006429433
|
Sager | DC Fans DC Fan, 40x40x28mm, 12VDC, Wicked High Speed, Ball, Wire, 2 Pin Connector Min Qty: 1 | 0 |
|
$12.9300 / $16.1900 | Buy Now |