Part Details for DC0402812V2B-BT0 by Wakefield-Vette
Overview of DC0402812V2B-BT0 by Wakefield-Vette
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC0402812V2B-BT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-DC0402812V2B-BT0-ND
|
DigiKey | FAN AXIAL 40X28MM 12VDC WIRE Min Qty: 300 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$12.1715 | Buy Now |
DISTI #
567-DC0402812V2B-BT0
|
Mouser Electronics | DC Fans Fan, 40x28mm, 12VDC, 29.5CFM, 13.2W, 1.1A, 62dBA, Ball Bearing, 4 Lead, Tach/PWM RoHS: Compliant | 0 |
|
$12.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5100 / $31.5200 | Buy Now |
DISTI #
DC0402812V2BBT0
|
Richardson RFPD | FAN RoHS: Compliant Min Qty: 300 | 0 |
|
$12.7300 | Buy Now |
DISTI #
000000000006294133
|
Sager | DC Fans Fan, 40x28mm, 12VDC, 29.5CFM, 13.2W, 1.1A, 62dBA, Ball Bearing, 4 Lead, Tach/PWM Min Qty: 1 | 0 |
|
$12.8800 / $16.1200 | Buy Now |