Part Details for DC0402812V2B-3T0 by Wakefield-Vette
Overview of DC0402812V2B-3T0 by Wakefield-Vette
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC0402812V2B-3T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-DC0402812V2B-3T0-ND
|
DigiKey | FAN AXIAL 40X28MM 12VDC WIRE Min Qty: 300 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$11.7776 | Buy Now |
DISTI #
567-DC0402812V2B-3T0
|
Mouser Electronics | DC Fans Fan, 40x28mm, 12VDC, 29.5CFM, 13.2W, 1.1A, 62dBA, 2Ball Bearing, 3 Lead, Tach RoHS: Compliant | 0 |
|
$11.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1300 / $30.5000 | Buy Now |
DISTI #
DC0402812V2B3T0
|
Richardson RFPD | FAN RoHS: Compliant Min Qty: 300 | 0 |
|
$12.3200 | Buy Now |
DISTI #
000000000006294132
|
Sager | DC Fans Fan, 40x28mm, 12VDC, 29.5CFM, 13.2W, 1.1A, 62dBA, 2Ball Bearing, 3 Lead, Tach Min Qty: 1 | 0 |
|
$12.4600 / $15.6000 | Buy Now |