Part Details for DC0402012H2B-BT0 by Wakefield-Vette
Overview of DC0402012H2B-BT0 by Wakefield-Vette
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC0402012H2B-BT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH5766
|
Newark | Fans Thermal Rohs Compliant: Yes |Wakefield Thermal DC0402012H2B-BT0 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
345-DC0402012H2B-BT0-ND
|
DigiKey | FAN AXIAL 40X20MM 12VDC WIRE Min Qty: 300 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$11.3443 | Buy Now |
DISTI #
567-DC0402012H2B-BT0
|
Mouser Electronics | DC Fans Fan, 40x20mm, 12VDC, 14.3CFM, 2.04W, 0.17A, 44dBA, Ball Bearing, 4Lead, Tach/PWM RoHS: Compliant | 0 |
|
$11.3500 | Order Now |
DISTI #
74654725
|
RS | DC FAN, 40MMX20MM, 12V, 2BALL, HIGH SPEED, PWM, NO CONNECTOR | Wakefield DC0402012H2B-BT0 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7300 / $29.3800 | Buy Now |
DISTI #
000000000006429341
|
Sager | DC Fans Fan, 40x20mm, 12VDC, 14.3CFM, 2.04W, 0.17A, 44dBA, Ball Bearing, 4Lead, Tach/PWM Min Qty: 1 | 0 |
|
$12.0000 / $15.0300 | Buy Now |