There are no models available for this part yet.
Overview of DC0351005V2B-2T0 by Wakefield-Vette
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DC0351005V2B-2T0 by Wakefield-Vette
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
345-DC0351005V2B-2T0-ND
|
DigiKey | FAN 35X10MM 5VDC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
595 In Stock |
|
$9.7998 / $13.8300 | Buy Now | |
DISTI #
567-DC0351005V2B-2T0
|
Mouser Electronics | DC Fans DC Fan, 35x35x10mm, 5VDC, Vortex Speed, Ball, Lead Wires, No Connector RoHS: Compliant | 0 |
|
$9.8000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4500 / $25.8700 | Buy Now | ||
DISTI #
000000000006429100
|
Sager | DC Fans DC Fan, 35x35x10mm, 5VDC, Vortex Speed, Ball, Lead Wires, No Connector Min Qty: 1 | 0 |
|
$10.5700 / $13.2300 | Buy Now |