Part Details for DC030NGC4 by Honeywell Sensing and Control
Overview of DC030NGC4 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC030NGC4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pressure Sensor 0.25V to 4.25V 0inH2O to 30inH2O Gage 4-Pin RoHS: Compliant |
44 In Stock |
|
$104.5600 / $138.2300 | Buy Now |
DISTI #
65013127
|
Verical | Pressure Sensor 0.25V to 4.25V 0inH2O to 30inH2O Gage 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 44 |
|
$140.2830 / $179.6990 | Buy Now |
|
Master Electronics | Pressure Sensor 0.25V to 4.25V 0inH2O to 30inH2O Gage 4-Pin RoHS: Compliant |
44 In Stock |
|
$104.5600 / $138.2300 | Buy Now |
Part Details for DC030NGC4
DC030NGC4 CAD Models
DC030NGC4 Part Data Attributes
|
DC030NGC4
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
DC030NGC4
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 1.084Psi Max, 0.05%, 0.25-4.25V, Rectangular, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.05% | |
Additional Feature | SENSITIVITY IS 1 MILLI VOLT | |
Body Breadth | 12.95 mm | |
Body Height | 27.43 mm | |
Body Length or Diameter | 21.59 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0.25V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 0.25-4.25V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 1.084 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |