Part Details for DC03-11PBWA/A by Kingbright
Overview of DC03-11PBWA/A by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for DC03-11PBWA/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002414466
|
Sager | LED Displays & Accessories Blue diffused 2 Digit | 0 |
|
Buy Now |
Part Details for DC03-11PBWA/A
DC03-11PBWA/A CAD Models
DC03-11PBWA/A Part Data Attributes
|
DC03-11PBWA/A
Kingbright
Buy Now
Datasheet
|
Compare Parts:
DC03-11PBWA/A
Kingbright
7 SEG NUMERIC DISPLAY, BLUE, 7.62mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | BLUE | |
Configuration | COMMON CATHODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |