There are no models available for this part yet.
Overview of DC025C393KA5710 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DC025C393KA5710 by Kyocera AVX Components
Part Data Attributes for DC025C393KA5710 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Additional Feature
|
SILVER TERMINATION
|
Capacitance
|
39000 µF
|
Diameter
|
9.4 mm
|
Filter Type
|
FEED THROUGH CAPACITOR
|
Height
|
2.54 mm
|
Insulation Resistance-Min
|
100000 MΩ
|
Mounting Type
|
PANEL MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Voltage
|
50 V
|
Alternate Parts for DC025C393KA5710
This table gives cross-reference parts and alternative options found for DC025C393KA5710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC025C393KA5710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC025A393JA5110 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC025C393KA5710 vs DC025A393JA5110 |
DC025A393JA5410 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC025C393KA5710 vs DC025A393JA5410 |
DC025A393JA5510 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC025C393KA5710 vs DC025A393JA5510 |
DC025A393JA5310 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC025C393KA5710 vs DC025A393JA5310 |
DC025A393MA5710 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC025C393KA5710 vs DC025A393MA5710 |
DC025A393KA5110 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC025C393KA5710 vs DC025A393KA5110 |
DC025C393KA5210 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC025C393KA5710 vs DC025C393KA5210 |
DC025C393KA5610 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC025C393KA5710 vs DC025C393KA5610 |
DC025A393MA5410 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC025C393KA5710 vs DC025A393MA5410 |
DC025C393MA5610 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC025C393KA5710 vs DC025C393MA5610 |