There are no models available for this part yet.
Overview of DC020NDR5 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DC020NDR5 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Pressure Sensor 1V to 6V 0inH2O to 20inH2O Differential 4-Pin RoHS: Compliant |
43 In Stock |
|
$104.5600 / $138.2300 | Buy Now | ||
DISTI #
65013397
|
Verical | Pressure Sensor 1V to 6V 0inH2O to 20inH2O Differential 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 43 |
|
$140.2830 / $179.6990 | Buy Now | |
Master Electronics | Pressure Sensor 1V to 6V 0inH2O to 20inH2O Differential 4-Pin RoHS: Compliant |
43 In Stock |
|
$104.5600 / $138.2300 | Buy Now |
CAD Models for DC020NDR5 by Honeywell Sensing and Control
Part Data Attributes for DC020NDR5 by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|