Part Details for DC009LGNO by Gainta Enclosures
Results Overview of DC009LGNO by Gainta Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC009LGNO Information
DC009LGNO by Gainta Enclosures is a DC Power Plug or Jack.
DC Power Plugs or Jacks are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DC009LGNO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC009LGNO
|
TME | Enclosure: wall mounting, X: 296mm, Y: 281mm, Z: 158mm, ABS, grey Min Qty: 1 | 0 |
|
$39.3900 / $52.5200 | RFQ |