Part Details for DC005NGC4 by Honeywell Sensing and Control / Clarostat
Results Overview of DC005NGC4 by Honeywell Sensing and Control / Clarostat
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC005NGC4 Information
DC005NGC4 by Honeywell Sensing and Control / Clarostat is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for DC005NGC4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pressure Sensor 0.25V to 4.25V 0inH2O to 5inH2O Gage 4-Pin RoHS: Compliant |
42 In Stock |
|
$82.8340 / $153.2970 | Buy Now |
Part Details for DC005NGC4
DC005NGC4 CAD Models
DC005NGC4 Part Data Attributes
|
DC005NGC4
Honeywell Sensing and Control / Clarostat
Buy Now
|
Compare Parts:
DC005NGC4
Honeywell Sensing and Control / Clarostat
Select a part to compare: |
Samacsys Manufacturer | Honeywell |