Part Details for DC002-1.3 BT 035 by Shenzhen Shouhan Technology Co Ltd
Overview of DC002-1.3 BT 035 by Shenzhen Shouhan Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC002-1.3 BT 035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Bend insert DC Power Receptacle -44+55 1.3mm 4.1mm 500mA 30V Plugin DC Power Connectors ROHS | 943 |
|
$0.0309 / $0.0541 | Buy Now |