Part Details for DC-VA-H264-10B-60-4K-OPVIC-0000 by System-On-Chip Technologies
Overview of DC-VA-H264-10B-60-4K-OPVIC-0000 by System-On-Chip Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for DC-VA-H264-10B-60-4K-OPVIC-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1962-DC-VA-H264-10B-60-4K-OPVIC-0000-ND
|
DigiKey | DECODER H264 4K VID/AUD 10BIT Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$2,655.0000 | Buy Now |