Part Details for DC-S011G-D025-20A by TE Connectivity / Alcoswitch
Overview of DC-S011G-D025-20A by TE Connectivity / Alcoswitch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC-S011G-D025-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Straight DC Power Receptacle -40+85 2.5mm 5.7mm 20A 20V Plugin DC Power Connector ROHS | 194 |
|
$0.2709 / $0.4768 | Buy Now |