Part Details for DC-S001A-D013-3.5A by TE Connectivity / Alcoswitch
Overview of DC-S001A-D013-3.5A by TE Connectivity / Alcoswitch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for DC-S001A-D013-3.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Right-Angle DC Power Receptacle -40��~+85�� 1.3mm 3.7mm 3.5A 20V SMD AC/DC Power Connectors ROHS | 588 |
|
$0.3489 / $0.6151 | Buy Now |
|
LCSC | Bend insert DC Power Receptacle -40+85 1.3mm 3.7mm 3.5A 20V SMD DC Power Connectors ROHS | 588 |
|
$0.2472 / $0.4357 | Buy Now |