Part Details for DC-PLUG-P1J-P1M by Mean Well
Overview of DC-PLUG-P1J-P1M by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for DC-PLUG-P1J-P1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC Plug Adapter 2.5x5.5x11mm Converter - for GST18-60, GSM06-60, GEM06-60, GE12-40, SGA12-60, GS06/15, OWA-60U/E Adaptor with Standard P1J tuning fork plug OD 5.5mm - ID 2.1mm - Length 11mm RoHS: Compliant |
1000 In Stock |
|
$0.5200 | Buy Now |
DISTI #
DC-PLUG-P1J-P1M
|
TME | Adapter, Plug: straight, Input: 5,5/2,1, Out: 5,5/2,5 Min Qty: 5 | 135 |
|
$0.5100 / $0.5810 | Buy Now |
|
Master Electronics | DC Plug Adapter 2.5x5.5x11mm Converter - for GST18-60, GSM06-60, GEM06-60, GE12-40, SGA12-60, GS06/15, OWA-60U/E Adaptor with Standard P1J tuning fork plug OD 5.5mm - ID 2.1mm - Length 11mm RoHS: Compliant |
1000 In Stock |
|
$0.5200 | Buy Now |