Part Details for DC-ME4-01T-C by Digi International Inc
Overview of DC-ME4-01T-C by Digi International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC-ME4-01T-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-1055-ND
|
DigiKey | IC MODULE ARM7TDMI 55MHZ 8MB Min Qty: 50 Lead time: 36 Weeks Container: Box | Temporarily Out of Stock |
|
$85.4624 | Buy Now |
DISTI #
DC-ME4-01T-C
|
Avnet Americas | ME Embedded Server Module 8MB SDRAM 4MB Flash Customizable - Boxed Product (Development Kits) (Alt: DC-ME4-01T-C) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 35 Weeks, 5 Days Container: Box | 0 |
|
RFQ | |
DISTI #
860-DC-ME4-01T-C
|
Mouser Electronics | Servers Custom ME w/ RJ45 4MB SDRAM 4MB Flash RoHS: Compliant | 813 |
|
$85.4900 | Buy Now |
DISTI #
DC-ME4-01T-C
|
Avnet Silica | ME Embedded Server Module 8MB SDRAM 4MB Flash Customizable (Alt: DC-ME4-01T-C) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 52 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Neutron USA | Digi Connect ME Module w/8MB SDRAM, 4MB Flash, Customizable | 25 |
|
$189.9900 | Buy Now |
|
Symmetry Electronics | Digi Connect ME Module w/8MB SDRAM, 4MB Flash, Customizable Min Qty: 1 | 0 |
|
$80.9600 | Buy Now |
Part Details for DC-ME4-01T-C
DC-ME4-01T-C CAD Models
DC-ME4-01T-C Part Data Attributes:
|
DC-ME4-01T-C
Digi International Inc
Buy Now
Datasheet
|
Compare Parts:
DC-ME4-01T-C
Digi International Inc
MODULE ME 8MB SDRAM 4MB FLASH
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIGI INTERNATIONAL INC | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8517.62.00.90 | |
Factory Lead Time | 35 Weeks, 5 Days | |
Samacsys Manufacturer | Digi International | |
Data Rate | 100000 Mbps | |
JESD-30 Code | R-XXMA-N | |
Length | 36.7 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 18.67 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Telecom IC Type | SERIAL DEVICE SERVER | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 19.05 mm |