Part Details for DC-FA-100 by Samlex America
Overview of DC-FA-100 by Samlex America
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for DC-FA-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK9602
|
Newark | Fuse Bar Assembly, 100A, Inverter, For Use With:Inverters, Accessory Type:100A Fuse Bar Assembly, Product Range:- |Samlex DC-FA-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.3000 | Buy Now |
|
Onlinecomponents.com | The DC-FA-100 100 Amp fuse is required to prevent damage if there is a short circuit along the length of the cables that connect the battery to the Samlex Solar RV power inverter. Thousands of amperes of current can flow from the battery to the point of shorting and that section of the cable will overheat, the insulation will melt and the cable will ultimately break. To prevent occurrence of hazardous conditions under short circuit conditions, an appropriate fuse should be used in the battery circuit that has the required current interrupting capacity. RoHS: Compliant |
1 In Stock |
|
$23.3800 / $99.8600 | Buy Now |