Part Details for DC-C4-J12-S1 by JAE Electronics
Overview of DC-C4-J12-S1 by JAE Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for DC-C4-J12-S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-DC-C4-J12-S1
|
Mouser Electronics | D-Sub Backshells DSUB JUNCTION SHELL RoHS: Compliant | 0 |
|
$28.4800 / $38.4600 | Order Now |
DISTI #
JAEDC-C4-J12-S1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |