Part Details for DC-ANT-24DP by Digi International Inc
Overview of DC-ANT-24DP by Digi International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC-ANT-24DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-1064-ND
|
DigiKey | RF ANT 2.4GHZ WHIP TILT RP-SMA Min Qty: 1 Lead time: 65 Weeks Container: Bulk |
145 In Stock |
|
$13.3100 | Buy Now |
DISTI #
DC-ANT-24DP
|
Avnet Americas | Antenna Dipole 2dBi Gain 2500MHz - Bulk (Alt: DC-ANT-24DP) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 65 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
860-DC-ANT-24DP
|
Mouser Electronics | Antennas Antenna 2.4 GHz 2dBi Dipole RoHS: Compliant | 148 |
|
$13.3100 | Buy Now |
|
Symmetry Electronics | Digi 2.4 GHz Dipole Antenna with 2dBi gain (single pack), NOT FOR NEW DESIGNS Min Qty: 1 | 0 |
|
$13.3100 | Buy Now |
Part Details for DC-ANT-24DP
DC-ANT-24DP CAD Models
DC-ANT-24DP Part Data Attributes
|
DC-ANT-24DP
Digi International Inc
Buy Now
|
Compare Parts:
DC-ANT-24DP
Digi International Inc
|
Samacsys Manufacturer | Digi International |