Part Details for DC-8078-BT by BUD Industries Inc
Overview of DC-8078-BT by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for DC-8078-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B1235
|
Newark | Cabinet Rack, 19In, 22In, 45U, Cabinet Type:Turnkey, Product Range:-, Rack U Height:45U, External Height - Imperial:84.1", External Width - Imperial:22", External Depth - Imperial:30.75", Enclosure Material:Steel, Body Color:Black Rohs Compliant: Yes |Bud Industries DC-8078-BT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,749.9900 | Buy Now |
DISTI #
377-1350-ND
|
DigiKey | CABINET TURNKEY 84.06"X22X30.75" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,682.6900 | Buy Now |
DISTI #
563-DC-8078-BT
|
Mouser Electronics | Racks & Rack Cabinets 19 Inch Lockable Cabinet Rack Black Textured Powder Coated (84 X 22 X 30.8 In) RoHS: Compliant | 0 |
|
$1,682.6800 | Order Now |
DISTI #
70149044
|
RS | Rack, Cabinet, 19", 45U/78.75", 29.25" Dep, Blk, 1200Lb Wt-Cap, EconomizerSeries | Bud Industries DC-8078-BT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,699.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,794.8700 | Buy Now |
|
Onlinecomponents.com | Rack Cabinet - 45U - 30.750" L x 22.000" W x 84.062" H (781.05mm x 558.80mm x 2135.18mm) Overall Dimensions - Steel - Black. RoHS: Compliant | 0 |
|
$1,768.3500 / $1,868.9300 | Buy Now |
DISTI #
000000000002172867
|
Sager | Racks & Rack Cabinets 19 Inch Lockable Cabinet Rack Black Textured Powder Coated (84 X 22 X 30.8 In) Min Qty: 1 | 0 |
|
$1,548.0500 / $2,019.5500 | Buy Now |
DISTI #
10012915
|
TestEquity LLC | Bud Industries DC-8078-BT 19" Lockable Cabinet Rack, Texture Powder Coat, Black, 84x22x30.8 in | 0 |
|
$2,019.5500 | Buy Now |