Part Details for DC-8010 by BUD Industries Inc
Overview of DC-8010 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC-8010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77C5220
|
Newark | Cabinet Rack, 19In, 27In, 45U, Cabinet Type:19 Inch/23 Inch Equipment, Product Range:-, Rack U Height:45U, External Height - Imperial:84.1", External Width - Imperial:27", External Depth - Imperial:30.75", Enclosure Material:Steel Rohs Compliant: No |Bud Industries DC-8010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,777.5500 / $1,777.5600 | Buy Now |
DISTI #
DC-8010-ND
|
DigiKey | CABINET 84" X 27" X 30.75" SAND Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,709.1900 | Buy Now |
DISTI #
563-DC-8010
|
Mouser Electronics | Racks & Rack Cabinets 19"/23" EQUIPMENT 84.06 x 27 x 30.75 RoHS: Not Compliant | 0 |
|
$1,709.1900 | Order Now |
DISTI #
70329425
|
RS | Cabinet Rack, 78.75H Panel Space, 84.06Hx27.00Wx30.75D, Sand | Bud Industries DC-8010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,892.2700 / $1,941.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,823.1400 | Buy Now |
|
Onlinecomponents.com | Galvanized Steel Large Cabinet Rack RoHS: Compliant |
1 In Stock |
|
$1,804.1400 / $1,936.9800 | Buy Now |
DISTI #
000000000002172861
|
Sager | Racks & Rack Cabinets 19/23 EQUIPMENT 84.06 x 27 x 30.75 Min Qty: 1 | 0 |
|
$1,572.4500 / $2,051.0000 | Buy Now |
|
Master Electronics | Galvanized Steel Large Cabinet Rack RoHS: Compliant |
1 In Stock |
|
$1,804.1400 / $1,936.9800 | Buy Now |
DISTI #
10012910
|
TestEquity LLC | Bud Industries DC-8010 Cabinet Rack, Steel, Texture Powder Coat, Sand, 84.1x27x30.8 in, DC Series | 0 |
|
$2,051.0000 | Buy Now |