Part Details for DC-8002-BT by BUD Industries Inc
Overview of DC-8002-BT by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC-8002-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C4642
|
Newark | Cabinet Rack, 19In, 22In, 40U, Cabinet Type:Turnkey, Product Range:-, Rack U Height:40U, External Height - Imperial:75.3", External Width - Imperial:22", External Depth - Imperial:25.5", Enclosure Material:Steel, Body Color:Black Rohs Compliant: Yes |Bud Industries DC-8002-BT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,572.2200 | Buy Now |
DISTI #
377-1345-ND
|
DigiKey | CABINET TURNKEY 75.31"X22"X25.5" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,511.7500 | Buy Now |
DISTI #
563-DC-8002-BT
|
Mouser Electronics | Racks & Rack Cabinets 19 Inch Lockable Cabinet Rack Black Textured Powder Coated (75.3 X 22 X 25.5 In) RoHS: Compliant | 0 |
|
$1,511.7500 | Order Now |
DISTI #
70149039
|
RS | Cabinet Assembly, Steel, 1200 lbs. (Max.), 75.31 in., 22 in., 25.5 in., 24 in. | Bud Industries DC-8002-BT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,673.5200 / $1,759.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,612.5400 | Buy Now |
|
Onlinecomponents.com | Rack Cabinet - 40U - 25.500" L x 22.000" W x 75.312" H (647.70mm x 558.80mm x 1912.93mm) Overall Dimensions - Steel - Black. RoHS: Compliant |
1 In Stock |
|
$1,616.7300 / $1,716.5800 | Buy Now |
|
Chip1Cloud | CABINET TURNKEY 75.31"X22"X25.5" | 920 |
|
RFQ | |
|
Master Electronics | Rack Cabinet - 40U - 25.500" L x 22.000" W x 75.312" H (647.70mm x 558.80mm x 1912.93mm) Overall Dimensions - Steel - Black. RoHS: Compliant |
1 In Stock |
|
$1,616.7300 / $1,716.5800 | Buy Now |
DISTI #
10012907
|
TestEquity LLC | Bud Industries DC-8002-BT 19" Lockable Cabinet Rack, Texture Powder Coat, Black, 75.3x22x25.5 in | 0 |
|
$1,814.0500 | Buy Now |