Part Details for DC-700 by Bivar Inc
Overview of DC-700 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for DC-700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2328
|
Newark | Card Guide, 1.6Mm Thick Pcb, 7Inch, Accessory Type:Deep Channel Card Guide, For Use With:1.6Mm Thickness Pcb S, Guide Width:0.25", Guide Length:7" Rohs Compliant: Yes |Bivar DC-700 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6240 / $1.0400 | Buy Now |
DISTI #
492-1885-ND
|
DigiKey | CARD GUIDE DEEP 7.0" 0.08" BK Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.8296 | Buy Now |
DISTI #
749-DC-700
|
Mouser Electronics | Circuit Board Hardware - PCB Grip-O-Gides Deep Channel 7.0in length RoHS: Compliant | 229 |
|
$0.6900 / $0.8700 | Buy Now |
DISTI #
70532899
|
RS | GRIP-O-GIDES, Press-In Card Guide,7.0in.,0.08 in. Slot, Nylon, Black94V-0,Black | Bivar Inc. DC-700 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.6400 | Buy Now |
Part Details for DC-700
DC-700 CAD Models
DC-700 Part Data Attributes
|
DC-700
Bivar Inc
Buy Now
|
Compare Parts:
DC-700
Bivar Inc
|
Samacsys Manufacturer | Bivar |