Part Details for DC-60-20BA by ITT Interconnect Solutions
Overview of DC-60-20BA by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DC-60-20BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R1666
|
Newark | Dust Cap, Blk Antistatic, Size Dc, Dsub, Accessory Type:Dust Cap, For Use With:D Sub Size Dc Plug Connectors, Connector Body Material:Pe (Polyethylene) Body, Product Range:- Rohs Compliant: Yes |Itt Cannon DC-60-20BA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 288 |
|
$1.9300 / $2.7100 | Buy Now |
DISTI #
DC-60-20BA
|
Avnet Americas | PLASTIC BLK ANTI STATIC CONDUCTIVE D/C 980-2000-442 - Bulk (Alt: DC-60-20BA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 687 |
|
$0.7250 / $1.0730 | Buy Now |
DISTI #
CAN DC-60-20BA
|
Avnet Americas | Connector Accessories Dust Cap Polyethylene - Bulk (Alt: CAN DC-60-20BA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-DC-60-20BA
|
Mouser Electronics | Circular MIL Spec Connector DSUB DUSTCAP DC PIN BLK RoHS: Compliant | 66 |
|
$1.0700 / $1.6100 | Buy Now |
DISTI #
ITTDC-60-20BA
|
Heilind Electronics | D-SUB DUST CAP | Americas - 99 in Stock |
|
$0.8031 / $1.0103 | Buy Now |
|
Onlinecomponents.com | Dust Cap / Cover - Black Antistatic - Dust Cap - 37 Position - D Sub Size DC Plug Connectors - PE (Polyethylene) Body. RoHS: Compliant |
3059 In Stock |
|
$0.7820 / $1.3790 | Buy Now |
DISTI #
52098022
|
Verical | Connector D-Subminiature Dust Cap DC Pin Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1929 | Americas - 3050 |
|
$1.0025 / $1.8278 | Buy Now |
DISTI #
DC-60-20BA
|
TTI | Circular MIL Spec Connector DSUB DUSTCAP DC PIN BLK Min Qty: 7 Package Multiple: 1 Container: Each |
Americas - 962 In Stock |
|
$0.7400 / $0.8300 | Buy Now |
DISTI #
ITTDC-60-20BA
|
Interstate Connecting Components | D-SUB DUST CAP | 179 |
|
$0.8031 / $1.0103 | Buy Now |
DISTI #
980-2000-442
|
Avnet Abacus | Connector Accessories Dust Cap Polyethylene (Alt: 980-2000-442) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 550 |
|
Buy Now |
Part Details for DC-60-20BA
DC-60-20BA CAD Models
DC-60-20BA Part Data Attributes
|
DC-60-20BA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DC-60-20BA
ITT Interconnect Solutions
Connector Accessory, Protective Cover, Polyethylene, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Assembly Item Name | PROTECTIVE COVER | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE |