Part Details for DC-500 by Cicoil Corporation
Overview of DC-500 by Cicoil Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CI100-200-ND
|
DigiKey | CBL RIBN 8COND TWIST-PAIR 200' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
11 In Stock |
|
$6,799.3200 | Buy Now |
DISTI #
CI100-10-ND
|
DigiKey | CBL RIBN 8COND TWIST-PAIR 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
9 In Stock |
|
$168.7980 / $209.5400 | Buy Now |
DISTI #
CI100-5-ND
|
DigiKey | CBL RIBN 8COND TWIST-PAIR 5' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
7 In Stock |
|
$131.0640 / $160.1900 | Buy Now |
DISTI #
CI100-100-ND
|
DigiKey | CBL RIBN 8COND TWIST-PAIR 100' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,515.1280 / $1,631.6800 | Buy Now |
DISTI #
CI100-50-ND
|
DigiKey | CBL RIBN 8COND TWIST-PAIR 50' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$816.8440 / $933.5300 | Buy Now |
DISTI #
CI100-25-ND
|
DigiKey | CBL RIBN 8COND TWIST-PAIR 25' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Onlinecomponents.com | Flat Ribbon Cable - 8 (4 Pair Twisted) Conductors - 30 AWG - Shielded - 30 V - 3 A - 200.0' (60.96m) Length - Clear. |
15 In Stock |
|
$31.9600 / $42.2500 | Buy Now |
|
Master Electronics | Flat Ribbon Cable - 8 (4 Pair Twisted) Conductors - 30 AWG - Shielded - 30 V - 3 A - 200.0' (60.96m) Length - Clear. |
15 In Stock |
|
$31.9600 / $42.2500 | Buy Now |