Part Details for DC-400 by Bivar Inc
Overview of DC-400 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2310
|
Newark | Card Guide, 1.6Mm Thick Pcb, 4Inch, Accessory Type:Deep Channel Card Guide, For Use With:1.6Mm Thickness Pcb S, Guide Width:2.5", Guide Length:4" Rohs Compliant: Yes |Bivar DC-400 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4630 / $0.7660 | Buy Now |
DISTI #
492-1875-ND
|
DigiKey | CARD GUIDE DEEP 4.0" 0.08" BK Min Qty: 1 Lead time: 12 Weeks Container: Box |
1967 In Stock |
|
$0.4944 / $0.9700 | Buy Now |
DISTI #
749-DC-400
|
Mouser Electronics | Circuit Board Hardware - PCB Grip-O-Gides Deep Channel 4.0in length RoHS: Compliant | 962 |
|
$0.4110 / $0.8600 | Buy Now |
DISTI #
70532871
|
RS | GRIP-O-GIDES, Press-In Card Guide, Deep Channel,4.0in.,0.08 in. Slot, Nylon, Black | Bivar Inc. DC-400 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0600 / $1.1100 | RFQ |
|
Future Electronics | Black Nylon 101.6 mm Unthreaded Card Guide RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.4750 / $0.5350 | Buy Now |
DISTI #
BIVDC-400
|
DB Roberts | 742 |
|
$0.6596 / $1.1924 | Buy Now |
Part Details for DC-400
DC-400 CAD Models
DC-400 Part Data Attributes:
|
DC-400
Bivar Inc
Buy Now
|
Compare Parts:
DC-400
Bivar Inc
|
Samacsys Manufacturer | Bivar |