Part Details for DC-37P-F179A-A191-K87 by ITT Interconnect Solutions
Results Overview of DC-37P-F179A-A191-K87 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC-37P-F179A-A191-K87 Information
DC-37P-F179A-A191-K87 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for DC-37P-F179A-A191-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P8806
|
Newark | D Sub |Itt Cannon DC-37P-F179A-A191-K87 RoHS: Not Compliant Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.9800 / $104.7200 | Buy Now |
DISTI #
DC-37P-F179A-A191-K87
|
Avnet Americas | - Bulk (Alt: DC-37P-F179A-A191-K87) Min Qty: 63 Package Multiple: 21 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$45.7581 / $100.9800 | Buy Now |
DISTI #
965-121073-3123D
|
Mouser Electronics | D-Sub Standard Connectors Standard D-Subminiature RoHS: Compliant | 0 |
|
$105.2600 | Order Now |
DISTI #
74746472
|
RS | D Sub,121073-3811 D | ITT Cannon DC-37P-F179A-A191-K87 RoHS: Not Compliant Min Qty: 63 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$106.8600 | RFQ |
DISTI #
ITTDC-37P-F179A-A191-K87
|
Heilind Electronics | DC-37P-F179A-A191-K87 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$91.4000 / $250.3500 | Buy Now |
DISTI #
ITTDC-37P-F179A-A191-K87
|
Interstate Connecting Components | DC-37P-F179A-A191-K87 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$91.4000 / $250.3500 | Buy Now |
Part Details for DC-37P-F179A-A191-K87
DC-37P-F179A-A191-K87 CAD Models
DC-37P-F179A-A191-K87 Part Data Attributes
|
DC-37P-F179A-A191-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DC-37P-F179A-A191-K87
ITT Interconnect Solutions
D Subminiature Connector
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |