Part Details for DC-2R5E404T-E by ELNA America Inc
Overview of DC-2R5E404T-E by ELNA America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC-2R5E404T-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC-2R5E404T-E-ND
|
DigiKey | CAP 400MF -20% +80% 2.5V SMD Min Qty: 1000 Lead time: 66 Weeks Container: Tray | Limited Supply - Call |
|
$0.5016 | Buy Now |
Part Details for DC-2R5E404T-E
DC-2R5E404T-E CAD Models
DC-2R5E404T-E Part Data Attributes:
|
DC-2R5E404T-E
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
DC-2R5E404T-E
ELNA America Inc
CAP COIN CELL 0.4F 2.5V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Elna | |
Capacitance | 400000 µF | |
Diameter | 6.8 mm | |
Length | 2.1 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Series | DC |