Part Details for DC-250 by Bivar Inc
Overview of DC-250 by Bivar Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F8946
|
Newark | Card Guide, Nylon 6, 2.5Inch, Accessory Type:Deep Channel Card Guide, For Use With:1.6Mm Thickness Pcb S, Guide Width:0.25", Guide Length:2.5", Product Range:- Rohs Compliant: Yes |Bivar DC-250 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4990 / $0.5310 | Buy Now |
DISTI #
492-1004-ND
|
DigiKey | CARD GUIDE DEEP 2.5" 0.08" BK Min Qty: 1 Lead time: 12 Weeks Container: Box |
11860 In Stock |
|
$0.2944 / $0.5800 | Buy Now |
DISTI #
749-DC-250
|
Mouser Electronics | Circuit Board Hardware - PCB Grip-O-Gides 2.5in Nylon Black 94V-0 RoHS: Compliant | 5429 |
|
$0.2940 / $0.4900 | Buy Now |
DISTI #
V99:2348_19755423
|
Arrow Electronics | Black Glass/Nylon Guide Card Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1719 | Americas - 12 |
|
$0.2101 / $0.2774 | Buy Now |
DISTI #
70532869
|
RS | GRIP-O-GIDES, Press-In Card Guide, Deep Channel,2.5in.,0.08 in. Slot, Nylon, Black | Bivar Inc. DC-250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1555 |
|
$0.3580 | Buy Now |
|
Future Electronics | DC Series Deep Channel Card Guide 2.5 in Long 1/16 PCB Grip-O-Gide RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$0.4850 / $0.5800 | Buy Now |
DISTI #
BIVDC-250
|
DB Roberts | GRIP-O-GIDES, PRESS-IN CARD GUIDE, DEEP CHANNEL, 2.5 IN. | 256 |
|
$0.8165 / $1.1619 | Buy Now |
DISTI #
DC-250
|
Toby Electronics | DC - Bivar Black Nylon Snap In Card Guide Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 998 |
|
$0.4900 / $0.7789 | Buy Now |