Part Details for DC-19977-33 by Cinch Connectivity Solutions
Results Overview of DC-19977-33 by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for DC-19977-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Junction Backshell 180° C Shell Size Metal RoHS: Compliant | 0 |
|
$0 | Buy Now |
Part Details for DC-19977-33
DC-19977-33 CAD Models
DC-19977-33 Part Data Attributes
|
DC-19977-33
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
DC-19977-33
Cinch Connectivity Solutions
Select a part to compare: |
Samacsys Manufacturer | Cinch Connectivity Solutions |