-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE COLOR LED ARRAY, GREEN, 5.08 mm, ROHS COMPLIANT PACKAGE-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W1306
|
Newark | Led Bar Graph Array, Green, 2.8Mcd, Led Color:Green, Forward Current If:20Ma, Forward Voltage:2.2V, Luminous Intensity:12Mcd, No. Of Leds:10Leds, Display Size:25.4Mm X 10.16Mm, Product Range:-, Led Configuration:Bar Array Rohs Compliant: Yes |Kingbright DC-10GWA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$2.1700 / $4.0400 | Buy Now |
|
Onlinecomponents.com |
113 Partner Stock |
|
$2.2500 / $2.6500 | Buy Now | |
DISTI #
DC-10GWA
|
TME | Display: LED, bargraph, green, 2.2÷5.6mcd, 25.4x10.16mm Min Qty: 1 | 3201 |
|
$1.3600 / $2.5800 | Buy Now |
DISTI #
DC-10GWA
|
Avnet Abacus | KINDC-10GWA (Alt: DC-10GWA) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks, 0 Days | Abacus - 100 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DC-10GWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
DC-10GWA
Kingbright
SINGLE COLOR LED ARRAY, GREEN, 5.08 mm, ROHS COMPLIANT PACKAGE-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-20 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 10 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Min | 0.0008 cd | |
Luminous Intensity-Nom | 9.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 10 | |
Number of LEDs in Array | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 8 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 5.08 mm | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 7.5 mm |
This table gives cross-reference parts and alternative options found for DC-10GWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC-10GWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC-10YWA | SINGLE COLOR LED ARRAY, YELLOW, 5.08 mm, ROHS COMPLIANT PACKAGE-20 | Kingbright | DC-10GWA vs DC-10YWA |
DC-10SRWA | SINGLE COLOR LED ARRAY, SUPER BRIGHT RED, 5.08 mm, ROHS COMPLIANT PACKAGE-20 | Kingbright | DC-10GWA vs DC-10SRWA |
DC-10EWA | SINGLE COLOR LED ARRAY, HIGH EFFICIENCY RED, 5.08 mm, ROHS COMPLIANT PACKAGE-20 | Kingbright | DC-10GWA vs DC-10EWA |