Part Details for DC-04RFMS-RC8D30 by Amphenol LTW Technology
Overview of DC-04RFMS-RC8D30 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for DC-04RFMS-RC8D30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ7829
|
Newark | Rbl, Large Size, Plastic, 20A, 04 Pins, Female Connector, Male Contact, Circular, Push Lock With Latch, Solder, Receptacle With Cable/Wire, Length 300Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw DC-04RFMS-RC8D30 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1900 / $13.9200 | Buy Now |
DISTI #
1754-DC-04RFMS-RC8D30-ND
|
DigiKey | CIRC CBL 9POS PLUG TO WIRE LEADS Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6690 | Buy Now |
DISTI #
75407092
|
RS | RBL, Large Size, 20A, 04 Pins, Receptacle With Wires, Solder, Circular | Amphenol LTW Technology DC-04RFMS-RC8D30 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6900 / $13.8200 | RFQ |
DISTI #
LTWDC-04RFMS-RC8D30
|
Heilind Electronics | RBL, LARGE SIZE, PLASTIC, 20A, RECEPTACLE WITH WIRES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0700 / $13.2200 | Buy Now |
DISTI #
LTWDC-04RFMS-RC8D30
|
Interstate Connecting Components | RBL, LARGE SIZE, PLASTIC, 20A, RECEPTACLE WITH WIRES | 0 |
|
Buy Now |