There are no models available for this part yet.
Overview of DC-04BFFB-QL8APP by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for DC-04BFFB-QL8APP by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DC-04BFFB-QL8APP
|
Avnet Americas | Circular Connector X-Lok Receptacle 4POS Socket Contact Cable Mount - Bulk (Alt: DC-04BFFB-QL8APP) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$6.9507 | Buy Now | |
DISTI #
523-DC-04BFFB-QL8APP
|
Mouser Electronics | Standard Circular Connector XLOK, D SZ 20A ASSY 4P F CNN F PIN SCWIN RoHS: Compliant | 1 |
|
$10.1800 / $16.0700 | Buy Now |