There are no models available for this part yet.
Overview of DC-04AMFM-RL8E02 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for DC-04AMFM-RL8E02 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AJ7797
|
Newark | Rbl, Large Size, Plastic, 20A, 04 Pins, Male Connector, Female Contact, Straight, Push Lock With Latch, Overmolded, Length 2000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw DC-04AMFM-RL8E02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.4800 / $43.7300 | Buy Now | |
DISTI #
1754-DC-04AMFM-RL8E02-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE LEADS Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.2460 | Buy Now | |
DISTI #
72167638
|
RS | Connector, RBL OVERMOLDED CABLE LARGE SIZE 20A 4P M CONN F PIN | Amphenol LTW Technology DC-04AMFM-RL8E02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$48.9400 / $61.6400 | RFQ | |
DISTI #
LTWDC-04AMFM-RL8E02
|
Heilind Electronics | RBL, LARGE SIZE, 20A, 04 PINS, M, F, MOLDING, RBL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.7800 / $89.7900 | Buy Now | ||
DISTI #
LTWDC-04AMFM-RL8E02
|
Interstate Connecting Components | RBL, LARGE SIZE, 20A, 04 PINS, M, F, MOLDING, RBL | 0 |
|
Buy Now |