Part Details for DC-04AFMM-RL7A10 by Amphenol LTW Technology
Overview of DC-04AFMM-RL7A10 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for DC-04AFMM-RL7A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ7784
|
Newark | Rbl, Large Size, Plastic, 20A, 04 Pins, Female Connector, Male Contact, Straight, Push Lock With Latch, Overmolded, Length 10000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw DC-04AFMM-RL7A10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.6400 / $158.2500 | Buy Now |
DISTI #
1754-DC-04AFMM-RL7A10-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE LEADS Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$154.9340 | Buy Now |
DISTI #
72166095
|
RS | Connector, RBL OVERMOLDED CABLE LARGE SIZE 20A 4P F CONN M PIN | Amphenol LTW Technology DC-04AFMM-RL7A10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$169.3200 / $213.3600 | RFQ |
DISTI #
LTWDC-04AFMM-RL7A10
|
Heilind Electronics | RBL, LARGE SIZE, PLASTIC, 20A, OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$117.0300 / $329.0000 | Buy Now |
DISTI #
LTWDC-04AFMM-RL7A10
|
Interstate Connecting Components | RBL, LARGE SIZE, PLASTIC, 20A, OVERMOLDED | 0 |
|
Buy Now |